
2150210-2 | |
|---|---|
DigiKey Part Number | 2150210-2-ND |
Manufacturer | |
Manufacturer Product Number | 2150210-2 |
Description | OC-AT-E-FA-075F120OV-040-0856 |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Connectors |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Connectors |
Series | Wire Gauge or Range - mm² 0.35 ~ 1.00mm² |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Obsolete | Wire Entry Location Front Entry |
Tool Method Pneumatic | Base Product Number |
Tool Type Applicator for Bench Press |







