
2150165-1 | |
|---|---|
DigiKey Part Number | 2150165-1-ND |
Manufacturer | |
Manufacturer Product Number | 2150165-1 |
Description | OC-AT-E-FM-090F145O-001-0056 |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Quick Connects Terminals |
Series | Wire Gauge or Range - mm² 0.85 ~ 1.25mm² |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Obsolete | Wire Entry Location Front Entry |
Tool Method Automated | Base Product Number |
Tool Type Applicator for Bench Press |

