
1-1986800-2 | |
|---|---|
DigiKey Part Number | 2132-1-1986800-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1986800-2 |
Description | BC6-F308-12, BC6 SERIRELANDS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity Application Tooling | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.187") |
Packaging Box | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 12 | Terminal Screw Material Steel |
Number of Wire Entries 12 | Terminal Screw Finish Zinc |
Pitch 0.375" (9.53mm) | Mounting Type Chassis, Panel; Through Hole |
Number of Rows 1 | Operating Temperature 0°C ~ 105°C |
Current Rating (Amps) 20A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T37040120 | Curtis Industries | 0 | 364-T37040120-ND | 6,55700 € | Parametric Equivalent |
| T37042120 | Curtis Industries | 0 | 364-T37042120-ND | 7,20350 € | Parametric Equivalent |
| T37043120 | Curtis Industries | 0 | 364-T37043120-ND | 6,67575 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.040 | 5,79249 € | 29.194,15 € |
| Unit Price without VAT: | 5,79249 € |
|---|---|
| Unit Price with VAT: | 6,89306 € |


