
TXR40AC00-0807AI | |
|---|---|
DigiKey Part Number | TXR40AC00-0807AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AC00-0807AI |
Description | CONN BACKSH ADPT SZ9 A SIL M12 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M12x1 9, A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.709" (18.00mm) | |
Shell Size - Insert | 9, A | |
Thread Size | M12x1 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Tinel Lock | |
Ingress Protection | Environment Resistant | |
Includes | 6 pcs - 2 pc Backshell, 1 Braid, 2 O-Rings, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 157,90940 € | 7.895,47 € |
| Unit Price without VAT: | 157,90940 € |
|---|---|
| Unit Price with VAT: | 187,91219 € |

