
TX40AC00-0806 | |
|---|---|
DigiKey Part Number | TX40AC00-0806-ND |
Manufacturer | |
Manufacturer Product Number | TX40AC00-0806 |
Description | CONN BACKSH ADPT SZ9 A SIL M12 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M12x1 9, A |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer TE Connectivity AMP Connectors | Plating Electroless Nickel |
Series | Shielding Unshielded |
Packaging Bulk | Color Silver |
Part Status Active | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 0.709" (18.00mm) | Includes 4 pcs - 2 pc Backshell, 2 O-Rings |
Shell Size - Insert 9, A | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M12x1 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 119,10300 € | 5.955,15 € |
| Unit Price without VAT: | 119,10300 € |
|---|---|
| Unit Price with VAT: | 141,73257 € |

