
TTMS-3.2-7 | |
|---|---|
DigiKey Part Number | 17-TTMS-3.2-7-ND |
Manufacturer | |
Manufacturer Product Number | TTMS-3.2-7 |
Description | TTMS-3.2-7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Violet Heat Shrinkable Label 0.125" (3.18mm); Cable O.D. 0.044" ~ 0.105" (1.11mm ~ 2.66mm) |
Category | Color Violet |
Manufacturer TE Connectivity AMP Connectors | Material Polyolefin (PO), Flame Retardant, Irradiated |
Series | For Use With/Related Products T2000CT or T6112DS Thermal Transfer Printers |
Packaging Box | Shelf Life 144 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable | Storage/Refrigeration Temperature 14°F ~ 95°C (-10°C ~ 35°C) |
Label Size 0.125" (3.18mm); Cable O.D. 0.044" ~ 0.105" (1.11mm ~ 2.66mm) | Operating Temperature -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,73190 € | 473,19 € |
| Unit Price without VAT: | 4,73190 € |
|---|---|
| Unit Price with VAT: | 5,63096 € |

