
TTMS-2.4-5 | |
|---|---|
DigiKey Part Number | 17-TTMS-2.4-5-ND |
Manufacturer | |
Manufacturer Product Number | TTMS-2.4-5 |
Description | TTMS-2.4-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green Heat Shrinkable Label 0.093" (2.36mm); Cable O.D. 0.032" ~ 0.075" (0.81mm ~ 1.90mm) |
Category | Color Green |
Manufacturer TE Connectivity AMP Connectors | Material Polyolefin (PO), Flame Retardant, Irradiated |
Series | For Use With/Related Products T2000CT or T6112DS Thermal Transfer Printers |
Packaging Bulk | Shelf Life 144 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable | Storage/Refrigeration Temperature 14°F ~ 95°C (-10°C ~ 35°C) |
Label Size 0.093" (2.36mm); Cable O.D. 0.032" ~ 0.075" (0.81mm ~ 1.90mm) | Operating Temperature -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,19770 € | 819,77 € |
| Unit Price without VAT: | 8,19770 € |
|---|---|
| Unit Price with VAT: | 9,75526 € |

