
TPEM-NR6-0-SP | |
|---|---|
DigiKey Part Number | 17-TPEM-NR6-0-SPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPEM-NR6-0-SP |
Description | TPEM-NR6-0-SP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Edging - 4' L (1.22m) Grommet - Edging, Solid Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Edges, Irregular Holes |
Manufacturer TE Connectivity AMP Connectors | Panel Thickness 0.024" ~ 0.031" (0.61mm ~ 0.79mm) |
Series | Panel Cutout Dimensions Edging - 4' L (1.22m) |
Packaging Tape & Reel (TR) | Material Polyolefin (PO), Irradiated |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet - Edging, Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 8,18848 € | 4.913,09 € |
| Unit Price without VAT: | 8,18848 € |
|---|---|
| Unit Price with VAT: | 9,74429 € |

