
TCD14741111-003 | |
|---|---|
DigiKey Part Number | 17-TCD14741111-003-ND |
Manufacturer | |
Manufacturer Product Number | TCD14741111-003 |
Description | CBL ASSY CIRC 4P M TO RJ45 4.92' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | TCD14741111-003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 4.92' (1.50m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,54000 € | 31,54 € |
| 10 | 26,81300 € | 268,13 € |
| 25 | 25,13400 € | 628,35 € |
| 50 | 23,93500 € | 1.196,75 € |
| 100 | 22,79360 € | 2.279,36 € |
| 250 | 22,09996 € | 5.524,99 € |
| Unit Price without VAT: | 31,54000 € |
|---|---|
| Unit Price with VAT: | 37,53260 € |




