
TAA755A5501-002 | |
|---|---|
DigiKey Part Number | 17-TAA755A5501-002-ND |
Manufacturer | |
Manufacturer Product Number | TAA755A5501-002 |
Description | CIRC CBL 5POS RCPT TO PLUG 3.28' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAA755A5501-002 Models |
Category | 2nd Connector Number of Positions 5 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 3.28' (1.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Violet |
1st Connector Orientation A | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,26000 € | 36,26 € |
| 10 | 30,81500 € | 308,15 € |
| 25 | 28,88640 € | 722,16 € |
| 50 | 27,50900 € | 1.375,45 € |
| 100 | 26,19720 € | 2.619,72 € |
| 250 | 24,55928 € | 6.139,82 € |
| Unit Price without VAT: | 36,26000 € |
|---|---|
| Unit Price with VAT: | 43,14940 € |




