
TAA755A1611-001 | |
|---|---|
DigiKey Part Number | 17-TAA755A1611-001-ND |
Manufacturer | |
Manufacturer Product Number | TAA755A1611-001 |
Description | CIRC CBL 5POS RCPT TO PLUG 1.64' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TAA755A1611-001 Models |
Category | 2nd Connector Number of Positions 5 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 1.64' (500.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Gray |
1st Connector Orientation A | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 € | 33,18 € |
| 10 | 28,19900 € | 281,99 € |
| 25 | 26,43400 € | 660,85 € |
| 50 | 25,17300 € | 1.258,65 € |
| 100 | 23,97260 € | 2.397,26 € |
| 250 | 22,47360 € | 5.618,40 € |
| Unit Price without VAT: | 33,18000 € |
|---|---|
| Unit Price with VAT: | 39,48420 € |

