T4171010505-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4171010505-001

DigiKey Part Number
A134657-ND
Manufacturer
Manufacturer Product Number
T4171010505-001
Description
CONN RCPT MALE 5P GOLD WIRE LEAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
T4171010505-001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Wire Leads
Fastening Type
Threaded
Orientation
D
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
60V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
Flash
Insert Material
Polyamide (PA), Nylon
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 293 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2005,93825 €1.187,65 €
Unit Price without VAT:5,93825 €
Unit Price with VAT:7,06652 €

Other Suppliers on DigiKey

293In Stock
Ships from WEC