T4171010404-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4171010404-001

DigiKey Part Number
A134655-ND
Manufacturer
Manufacturer Product Number
T4171010404-001
Description
CONN RCPT MALE 4P GOLD WIRE LEAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
T4171010404-001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Wire Leads
Fastening Type
Threaded
Orientation
B
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
Flash
Insert Material
Polyamide (PA), Nylon
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,72000 €7,72 €
106,56200 €65,62 €
256,15040 €153,76 €
505,85680 €292,84 €
1005,57720 €557,72 €
2505,22816 €1.307,04 €
5004,97880 €2.489,40 €
1.0004,74145 €4.741,45 €
Manufacturers Standard Package
Unit Price without VAT:7,72000 €
Unit Price with VAT:9,18680 €

Other Suppliers on DigiKey

161In Stock
Ships from WEC