M12 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M12 Series
T4141012121-000
T4141012121-000

T4141012121-000

DigiKey Part Number
A142127-ND
Manufacturer
Manufacturer Product Number
T4141012121-000
Description
CONN RCPT FMALE 12P GOLD SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
T4141012121-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
M12-12
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
1.5A
Voltage Rating
30V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,38000 €15,38 €
1013,07200 €130,72 €
2512,25360 €306,34 €
5011,66880 €583,44 €
10011,11190 €1.111,19 €
25010,41684 €2.604,21 €
50010,07290 €5.036,45 €
Manufacturers Standard Package
Unit Price without VAT:15,38000 €
Unit Price with VAT:18,30220 €