T4133012081-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T4133012081-000
T4133012081-000
T4133012081-000

T4133012081-000

DigiKey Part Number
A142117-ND
Manufacturer
Manufacturer Product Number
T4133012081-000
Description
CONN RCPT FMALE 8POS SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
T4133012081-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
30V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,24000 €11,24 €
109,55300 €95,53 €
258,95400 €223,85 €
508,52620 €426,31 €
1008,11950 €811,95 €
2507,61144 €1.902,86 €
5007,24856 €3.624,28 €
1.0007,14712 €7.147,12 €
Manufacturers Standard Package
Unit Price without VAT:11,24000 €
Unit Price with VAT:13,37560 €