
T4112011021-000 | |
|---|---|
DigiKey Part Number | A134524-ND |
Manufacturer | |
Manufacturer Product Number | T4112011021-000 |
Description | CONN PLUG FMALE 2POS GOLD SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | T4112011021-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | M12-2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Brass, Nickel | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 € | 8,21 € |
| 10 | 6,97000 € | 69,70 € |
| 25 | 6,53360 € | 163,34 € |
| 50 | 6,22160 € | 311,08 € |
| 100 | 5,92460 € | 592,46 € |
| 250 | 5,55392 € | 1.388,48 € |
| 500 | 5,28902 € | 2.644,51 € |
| 1.000 | 5,06344 € | 5.063,44 € |
| Unit Price without VAT: | 8,21000 € |
|---|---|
| Unit Price with VAT: | 9,76990 € |
















