
T4112001081-000 | |
|---|---|
DigiKey Part Number | A134522-ND |
Manufacturer | |
Manufacturer Product Number | T4112001081-000 |
Description | CONN PLUG FMALE 8POS GOLD SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | T4112001081-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Cable Opening | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | Zinc Alloy | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,92000 € | 8,92 € |
| 10 | 7,57900 € | 75,79 € |
| 25 | 7,10440 € | 177,61 € |
| 50 | 6,76520 € | 338,26 € |
| 100 | 6,44230 € | 644,23 € |
| 250 | 6,03928 € | 1.509,82 € |
| 500 | 5,75122 € | 2.875,61 € |
| 1.000 | 5,54927 € | 5.549,27 € |
| Unit Price without VAT: | 8,92000 € |
|---|---|
| Unit Price with VAT: | 10,61480 € |













