
T4111402031-000 | |
|---|---|
DigiKey Part Number | A134499-ND |
Manufacturer | |
Manufacturer Product Number | T4111402031-000 |
Description | CONN RCPT MALE 3POS GOLD SCREW |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | T4111402031-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M12-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | Zinc Alloy | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,50600 € | 45,06 € |
| 25 | 4,22320 € | 105,58 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |




















