
T2196501070-001 | |
|---|---|
DigiKey Part Number | A142063-ND |
Manufacturer | |
Manufacturer Product Number | T2196501070-001 |
Description | T2196501070-001 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 70mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2196501070-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 70mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,57000 € | 93,57 € |
| 10 | 79,54400 € | 795,44 € |
| 25 | 74,56840 € | 1.864,21 € |
| 50 | 72,59400 € | 3.629,70 € |
| Unit Price without VAT: | 93,57000 € |
|---|---|
| Unit Price with VAT: | 111,34830 € |

