
T2120062201-001 | |
|---|---|
DigiKey Part Number | 17-T2120062201-001-ND |
Manufacturer | |
Manufacturer Product Number | T2120062201-001 |
Description | HK2/4-006-F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Black 6 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2120062201-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 6 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 80A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Black | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,26000 € | 8,26 € |
| 10 | 7,01600 € | 70,16 € |
| 30 | 6,49233 € | 194,77 € |
| 50 | 6,26260 € | 313,13 € |
| 100 | 5,96370 € | 596,37 € |
| 250 | 5,59048 € | 1.397,62 € |
| 500 | 5,32386 € | 2.661,93 € |
| 1.000 | 5,28206 € | 5.282,06 € |
| Unit Price without VAT: | 8,26000 € |
|---|---|
| Unit Price with VAT: | 9,82940 € |










