
T2030032002-000 | |
|---|---|
DigiKey Part Number | 17-T2030032002-000-ND |
Manufacturer | |
Manufacturer Product Number | T2030032002-000 |
Description | HEF-0.3(AWG26-22) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 22-26 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2030032002-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 3,83200 € | 38,32 € |
| 25 | 3,59200 € | 89,80 € |
| 50 | 3,42040 € | 171,02 € |
| 100 | 3,25720 € | 325,72 € |
| 300 | 3,01427 € | 904,28 € |
| 500 | 2,90762 € | 1.453,81 € |
| 1.000 | 2,76894 € | 2.768,94 € |
| 2.500 | 2,72596 € | 6.814,90 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,36690 € |



