



T2020002008-000 | |
|---|---|
DigiKey Part Number | A125413-ND |
Manufacturer | |
Manufacturer Product Number | T2020002008-000 |
Description | CDF-0.75 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2020002008-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45900 € | 4,59 € |
| 25 | 0,42960 € | 10,74 € |
| 50 | 0,40900 € | 20,45 € |
| 100 | 0,38950 € | 38,95 € |
| 300 | 0,36043 € | 108,13 € |
| 500 | 0,34764 € | 173,82 € |
| 1.000 | 0,33104 € | 331,04 € |
| 2.500 | 0,31031 € | 775,77 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


