


T1912160125-009 | |
|---|---|
DigiKey Part Number | A134246-ND |
Manufacturer | |
Manufacturer Product Number | T1912160125-009 |
Description | T1912160125-009 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 H16B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1912160125-009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H16B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | 5.118" L x 2.094" W x 3.150" H (130.00mm x 53.20mm x 80.00mm) | |
Housing Color | Black | |
Features | Corrosion Resistant, EMC Resistant | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 € | 23,52 € |
| 12 | 19,73167 € | 236,78 € |
| 30 | 18,49633 € | 554,89 € |
| 54 | 17,74537 € | 958,25 € |
| 102 | 16,96725 € | 1.730,66 € |
| 252 | 16,02690 € | 4.038,78 € |
| Unit Price without VAT: | 23,52000 € |
|---|---|
| Unit Price with VAT: | 27,98880 € |









