
T1912061121-009 | |
|---|---|
DigiKey Part Number | 17-T1912061121-009-ND |
Manufacturer | |
Manufacturer Product Number | T1912061121-009 |
Description | H6BPR-TSHC-PG21-EMC-C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 H6B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H6B | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG21 | |
Size / Dimension | 3.780" L x 2.094" W x 2.756" H (96.00mm x 53.20mm x 70.00mm) | |
Housing Color | Gray | |
Features | Corrosion Resistant, EMC Resistant | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 15,62167 € | 93,73 € |
| Unit Price without VAT: | 15,62167 € |
|---|---|
| Unit Price with VAT: | 18,58979 € |










