cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1902102229-009

DigiKey Part Number
17-T1902102229-009-ND
Manufacturer
Manufacturer Product Number
T1902102229-009
Description
H10BPR-TS/GHC-2PG29-EMC-C
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hood Connector Side and Top Entry PG29 H10B IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
T1902102229-009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Hood
Style
Side and Top Entry
Size
H10B
Lock Location
Screw Locks on Hood
Thread Size
PG29
Size / Dimension
4.331" L x 2.094" W x 2.756" H (110.00mm x 53.20mm x 70.00mm)
Housing Color
Gray
Features
Corrosion Resistant, EMC Resistant
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
720,00143 €140,01 €
Manufacturers Standard Package
Unit Price without VAT:20,00143 €
Unit Price with VAT:23,80170 €