
T1750162132-000 | |
|---|---|
DigiKey Part Number | A133361-ND |
Manufacturer | |
Manufacturer Product Number | T1750162132-000 |
Description | H16B-TBFH-M32 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 H16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1750162132-000 Models |
Category | Thread Size M32 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.752" L x 1.764" W x 3.091" H (95.30mm x 44.80mm x 78.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum Alloy, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size H16B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 15,03071 € | 420,86 € |
| Unit Price without VAT: | 15,03071 € |
|---|---|
| Unit Price with VAT: | 17,88654 € |

