
T1750162129-000 | |
|---|---|
DigiKey Part Number | A133360-ND |
Manufacturer | |
Manufacturer Product Number | T1750162129-000 |
Description | H16B-TBFH-PG29 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG29 H16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1750162129-000 Models |
Category | Thread Size PG29 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.752" L x 1.764" W x 3.091" H (95.30mm x 44.80mm x 78.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum Alloy, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size H16B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,56000 € | 19,56 € |
| 10 | 16,61800 € | 166,18 € |
| 25 | 15,57800 € | 389,45 € |
| 50 | 14,83460 € | 741,73 € |
| 100 | 14,12700 € | 1.412,70 € |
| 250 | 13,24340 € | 3.310,85 € |
| 500 | 12,61214 € | 6.306,07 € |
| Unit Price without VAT: | 19,56000 € |
|---|---|
| Unit Price with VAT: | 23,27640 € |

