
T1750161121-000 | |
|---|---|
DigiKey Part Number | A134158-ND |
Manufacturer | |
Manufacturer Product Number | T1750161121-000 |
Description | T1750161121-000 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG21 H16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1750161121-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | H16B | |
Lock Location | Locking Clip (2) on Hood Top | |
Thread Size | PG21 | |
Size / Dimension | 3.752" L x 1.764" W x 3.091" H (95.30mm x 44.80mm x 78.50mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 16,87679 € | 472,55 € |
| Unit Price without VAT: | 16,87679 € |
|---|---|
| Unit Price with VAT: | 20,08338 € |

