
T1750102216-000 | |
|---|---|
DigiKey Part Number | A133356-ND |
Manufacturer | |
Manufacturer Product Number | T1750102216-000 |
Description | H10B-TBFH-2PG16 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry, Dual PG16 H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1750102216-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry, Dual | |
Size | H10B | |
Lock Location | Locking Clip (2) on Hood Top | |
Thread Size | PG16 | |
Size / Dimension | 2.945" L x 1.764" W x 2.933" H (74.80mm x 44.80mm x 74.50mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 14,06667 € | 422,00 € |
| Unit Price without VAT: | 14,06667 € |
|---|---|
| Unit Price with VAT: | 16,73934 € |

