
T1750102121-000 | |
|---|---|
DigiKey Part Number | A133353-ND |
Manufacturer | |
Manufacturer Product Number | T1750102121-000 |
Description | H10B-TBFH-PG21 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG21 H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1750102121-000 Models |
Category | Thread Size PG21 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 2.945" L x 1.764" W x 2.933" H (74.80mm x 44.80mm x 74.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum Alloy, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size H10B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 12,58033 € | 377,41 € |
| Unit Price without VAT: | 12,58033 € |
|---|---|
| Unit Price with VAT: | 14,97059 € |

