
T1750102116-000 | |
|---|---|
DigiKey Part Number | A134157-ND |
Manufacturer | |
Manufacturer Product Number | T1750102116-000 |
Description | T1750102116-000 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1750102116-000 Models |
Category | Thread Size PG16 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 2.945" L x 2.087" W x 2.933" H (74.80mm x 53.00mm x 74.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size H10B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 12,68100 € | 380,43 € |
| Unit Price without VAT: | 12,68100 € |
|---|---|
| Unit Price with VAT: | 15,09039 € |

