
T1610062116-000 | |
|---|---|
DigiKey Part Number | A134052-ND |
Manufacturer | |
Manufacturer Product Number | T1610062116-000 |
Description | T1610062116-000 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 H6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1610062116-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | H6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 3.228" L x 2.047" W x 2.386" H (82.00mm x 52.00mm x 60.60mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,29000 € | 15,29 € |
| 10 | 12,99400 € | 129,94 € |
| 25 | 12,18040 € | 304,51 € |
| 50 | 11,59920 € | 579,96 € |
| 100 | 11,04570 € | 1.104,57 € |
| 250 | 10,35480 € | 2.588,70 € |
| 500 | 10,00726 € | 5.003,63 € |
| Unit Price without VAT: | 15,29000 € |
|---|---|
| Unit Price with VAT: | 18,19510 € |











