
T1490240132-000 | |
|---|---|
DigiKey Part Number | A133109-ND |
Manufacturer | |
Manufacturer Product Number | T1490240132-000 |
Description | H24B-SDRH-BO-M32 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1490240132-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | H24B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M32 | |
Size / Dimension | 5.669" L x 2.244" W x 2.976" H (144.00mm x 57.00mm x 75.60mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 17,53750 € | 420,90 € |
| Unit Price without VAT: | 17,53750 € |
|---|---|
| Unit Price with VAT: | 20,86963 € |

