
T1120165132-000 | |
|---|---|
DigiKey Part Number | A133938-ND |
Manufacturer | |
Manufacturer Product Number | T1120165132-000 |
Description | T1120165132-000 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 H16B |
Datasheet | Datasheet |
EDA/CAD Models | T1120165132-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H16B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 14,39556 € | 518,24 € |
| Unit Price without VAT: | 14,39556 € |
|---|---|
| Unit Price with VAT: | 17,13072 € |

