
STXR40AB00-1008AI | |
|---|---|
DigiKey Part Number | STXR40AB00-1008AI-ND |
Manufacturer | |
Manufacturer Product Number | STXR40AB00-1008AI |
Description | CONN BACKSHELL ADPT SZ11 B M15 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M15x1 11, B |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer TE Connectivity AMP Connectors | Plating Cadmium |
Series | Shielding Shielded |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 0.827" (21.00mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 11, B | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M15x1 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 84,16220 € | 4.208,11 € |
| Unit Price without VAT: | 84,16220 € |
|---|---|
| Unit Price with VAT: | 100,15302 € |

