
STM065PC2DC016M | |
|---|---|
DigiKey Part Number | STM065PC2DC016M-ND |
Manufacturer | |
Manufacturer Product Number | STM065PC2DC016M |
Description | CONN PLUG 65POS 30AWG 16IN |
Customer Reference | |
Detailed Description | 65 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.33' (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 65 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.33' (406.40mm) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |

