
STM051SC2DC016N | |
|---|---|
DigiKey Part Number | STM051SC2DC016N-ND |
Manufacturer | |
Manufacturer Product Number | STM051SC2DC016N |
Description | CONN RCPT 51POS 2ROW 30AWG 16" |
Customer Reference | |
Detailed Description | 51 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.33' (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 51 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.33' (406.40mm) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |

