
STL009SC3DX024N | |
|---|---|
DigiKey Part Number | STL009SC3DX024N-ND |
Manufacturer | |
Manufacturer Product Number | STL009SC3DX024N |
Description | CONN RCPT 9POS 32AWG 24IN |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Socket to Individual Wire Leads 2.00' (609.60mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Length 2.00' (609.60mm) |
Series | Color White, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Base Product Number |
Number of Positions 9 |

