
SSM009PC2DC003 | |
|---|---|
DigiKey Part Number | SSM009PC2DC003-ND |
Manufacturer | |
Manufacturer Product Number | SSM009PC2DC003 |
Description | CONN D-SUB PLUG 9POS WIRE LEADS |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Termination Wire Leads |
Series | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Dielectric Material Liquid Crystal Polymer (LCP) |
Connector Type Plug, Male Pins | Wire Gauge 30 AWG |
Number of Positions | Contact Material Beryllium Copper |
Number of Rows 1 | Base Product Number |
Mounting Type |

