
SSB7FP040203NNN | |
|---|---|
DigiKey Part Number | SSB7FP040203NNN-ND |
Manufacturer | |
Manufacturer Product Number | SSB7FP040203NNN |
Description | CONN BARRIER STRIP 4CIRC 0.438" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 4 | Mounting Type Through Hole |
Pitch 0.438" (11.12mm) | Operating Temperature -60°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-2 |
Voltage Rating 600V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.120 | 2,42091 € | 12.395,06 € |
| Unit Price without VAT: | 2,42091 € |
|---|---|
| Unit Price with VAT: | 2,88088 € |

