
SSB7FP030202 | |
|---|---|
DigiKey Part Number | SSB7FP030202-ND |
Manufacturer | |
Manufacturer Product Number | SSB7FP030202 |
Description | CONN BARRIER STRIP 3CIRC 0.438" |
Customer Reference | |
Detailed Description | 3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 3 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 3 | Mounting Type Through Hole |
Pitch 0.438" (11.12mm) | Operating Temperature -60°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-2 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 431100030 | Curtis Industries | 0 | 364-431100030-ND | 3,07000 € | Similar |
| 431101030 | Curtis Industries | 0 | 364-431101030-ND | 1,53855 € | Similar |
| A30220300 | Eaton - Electronics Division | 0 | 283-A30220300-ND | 2,26630 € | Similar |
| A30220303 | Eaton - Electronics Division | 0 | 283-A30220303-ND | 2,51060 € | Similar |
| A30220304 | Eaton - Electronics Division | 0 | 283-A30220304-ND | 2,51060 € | Similar |


