
SLC4-F14-031 | |
|---|---|
DigiKey Part Number | 17-SLC4-F14-031-ND |
Manufacturer | |
Manufacturer Product Number | SLC4-F14-031 |
Description | LIGHT CURTAIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Protection | Finger | |
Detection Capability | 14mm | |
Protective Height | 310mm | |
Number of Beams | 30 | |
Beam Pitch | - | |
Operating Range | 0 ~ 6.0m | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 768,26000 € | 768,26 € |
| 5 | 756,47600 € | 3.782,38 € |
| Unit Price without VAT: | 768,26000 € |
|---|---|
| Unit Price with VAT: | 914,22940 € |

