
SLC4-F14-016 | |
|---|---|
DigiKey Part Number | 17-SLC4-F14-016-ND |
Manufacturer | |
Manufacturer Product Number | SLC4-F14-016 |
Description | LIGHT CURTAIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Protection | Finger | |
Detection Capability | 14mm | |
Protective Height | 160mm | |
Number of Beams | 15 | |
Beam Pitch | - | |
Operating Range | 0 ~ 6.0m | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,53000 € | 600,53 € |
| 5 | 582,27400 € | 2.911,37 € |
| Unit Price without VAT: | 600,53000 € |
|---|---|
| Unit Price with VAT: | 714,63070 € |

