RPC-M8-MS-FS-4CON-P-5.0SH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC-M8-MS-FS-4CON-P-1.0SH

DigiKey Part Number
17-RPC-M8-MS-FS-4CON-P-1.0SH-ND
Manufacturer
Manufacturer Product Number
RPC-M8-MS-FS-4CON-P-1.0SH
Description
CIRC CBL 4POS RCPT TO PLUG 3.28'
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M8
2nd Connector Orientation
-
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
158,84000 €58,84 €
1050,01400 €500,14 €
2546,88480 €1.172,12 €
5044,64900 €2.232,45 €
10043,70320 €4.370,32 €
Manufacturers Standard Package
Unit Price without VAT:58,84000 €
Unit Price with VAT:70,01960 €