
RPC-M8-FS-4CON-P-40SH | |
|---|---|
DigiKey Part Number | 17-RPC-M8-FS-4CON-P-40SH-ND |
Manufacturer | |
Manufacturer Product Number | RPC-M8-FS-4CON-P-40SH |
Description | CIR CBL 4POS PLUG TO WIRE 131.2' |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 131.2' (40.0m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer TE Connectivity AMP Connectors | Length 131.2' (40.0m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,56000 € | 340,56 € |
| 10 | 289,54100 € | 2.895,41 € |
| 25 | 279,30920 € | 6.982,73 € |
| Unit Price without VAT: | 340,56000 € |
|---|---|
| Unit Price with VAT: | 405,26640 € |

