
PL-045015-1.5-8A | |
|---|---|
DigiKey Part Number | A141672-ND |
Manufacturer | |
Manufacturer Product Number | PL-045015-1.5-8A |
Description | PL-045015-1.5-8A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 0.591" (15.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,90500 € | 19,05 € |
| 25 | 1,70880 € | 42,72 € |
| 50 | 1,57720 € | 78,86 € |
| 100 | 1,45850 € | 145,85 € |
| 250 | 1,31944 € | 329,86 € |
| 500 | 1,22620 € | 613,10 € |
| 1.500 | 1,09689 € | 1.645,33 € |
| 6.000 | 0,96133 € | 5.767,98 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

