Similar

PCB2B22S | |
|---|---|
DigiKey Part Number | PCB2B22S-ND |
Manufacturer | |
Manufacturer Product Number | PCB2B22S |
Description | PCB2B22S=PCB2B ASSY 22CIR |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 22 Pos, 2 Rows To Card Edge Connector, 22 Pos |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 22 Pos, 2 Rows | |
Convert To (Adapter End) | Card Edge Connector, 22 Pos | |
Mounting Type | Board Mounted | |
Wire Gauge | 16 AWG | |
Base Product Number |

