
NB32662001 | |
|---|---|
DigiKey Part Number | 484-NB32662001-ND |
Manufacturer | |
Manufacturer Product Number | NB32662001 |
Description | CRN-1/16-X-STK-CS7210 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.063" (1.60mm) 2 to 1 Clear 4.00' (1.22m) |
Category | Inner Diameter - Recovered 0.031" (0.79mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bag | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.063" (1.60mm) | Shelf Life 144 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 2,42546 € | 3.031,83 € |
| Unit Price without VAT: | 2,42546 € |
|---|---|
| Unit Price with VAT: | 2,88630 € |

