
NB25012001 | |
|---|---|
DigiKey Part Number | 484-NB25012001-ND |
Manufacturer | |
Manufacturer Product Number | NB25012001 |
Description | RP-4800-NO.3-9-STK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.000" (76.20mm) 4 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 3.000" (76.20mm) |
Mfr | Inner Diameter - Recovered 0.810" (20.57mm) |
Series | Recovered Wall Thickness 0.045" (1.14mm) |
Packaging Bag | Material |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 55,77577 € | 16.732,73 € |
| Unit Price without VAT: | 55,77577 € |
|---|---|
| Unit Price with VAT: | 66,37317 € |

