
MPG206RPC | |
|---|---|
DigiKey Part Number | 1111-MPG206RPC-ND |
Manufacturer | |
Manufacturer Product Number | MPG206RPC |
Description | PUSHBUTTON SWITCHES DPDT PP PC M |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MPG206RPC Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style PC Pin |
Type Standard | Panel Cutout Dimensions Circular - 11.80mm Dia |
Circuit | Operating Temperature -20°C ~ 80°C |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 6A (AC), 4A (DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPG206RPC | TE Connectivity ALCOSWITCH Switches | 90 | 450-1082-ND | 23,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,73620 € | 1.186,81 € |
| Unit Price without VAT: | 23,73620 € |
|---|---|
| Unit Price with VAT: | 28,24608 € |


